Manufacturer Part #
BTS500801TEAAUMA1
BTS500801 Series 30 V 10 A SMT Smart High Side Power Switch - TO-252-5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-5 (DPAK5) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2530 | ||||||||||
Product Specification Section
Infineon BTS500801TEAAUMA1 - Product Specification
Infineon BTS500801TEAAUMA1 - Technical Attributes
Attributes Table
| Package Style: | TO-252-5 (DPAK5) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
65,000
USA:
65,000
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500+
$1.82
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-5 (DPAK5)
Mounting Method:
Surface Mount