text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL55110IVZ-T

ISL55110 Series 5.5 V 100 mA SMT Dual High Speed Mosfet Driver - TSSOP-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Renesas ISL55110IVZ-T - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Output Current: 3.5A
Peak Output Current: 3.5A
Supply Voltage-Max: 5.5V
Quiescent Current: 4mA
Rise Time: 1.5ns
Fall Time: 1.5ns
Operating Temp Range: -40°C to +150°C
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,375.00
USD
Quantity
Unit Price
2,500+
$1.35
Product Variant Information section