Manufacturer Part #
ISZ230N10NM6ATMA1
OptiMOS 6 Series 100 V 7.7 A 23 mOhm Single N-Channel MOSFET - TSDSON-8FL
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2311 | ||||||||||
Product Specification Section
Infineon ISZ230N10NM6ATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Part Status:
Active
Active
Infineon ISZ230N10NM6ATMA1 - Technical Attributes
Attributes Table
| No of Outputs: | Single |
| On-state Resistance-Max: | 23mΩ |
| Rated Power Dissipation: | 3W |
| Turn-off Delay Time: | 6.5ns |
| Turn-on Delay Time: | 4ns |
| Rise Time: | 1ns |
| Fall Time: | 7ns |
| Operating Temp Range: | -55°C to +175°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
1
$1.11
20
$0.99
100
$0.93
500
$0.87
2,500+
$0.805
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Mounting Method:
Surface Mount