text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC4416YM4-TR

MIC4416 Series 18 V 3.5 Ohm SMT IttyBitty™ Low-Side MOSFET Driver - SOT-143-4

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Microchip MIC4416YM4-TR - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Impedance: 3.5Ω
Peak Output Current: 1.2A
Supply Voltage-Max: 18V
Package Style:  SOT-143 (TO-253-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
21,000
USA:
21,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$675.00
USD
Quantity
Unit Price
3,000
$0.225
6,000
$0.22
15,000+
$0.215
Product Variant Information section