Manufacturer Part #
MIC4607A-1YML-TR
MOSFET DRIVER
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Package Style:VQFN-28 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2445 | ||||||||||
Product Specification Section
Microchip MIC4607A-1YML-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MIC4607A-1YML-TR - Technical Attributes
Attributes Table
| Configuration: | 3 Phase Gate |
| No of Outputs: | Single |
| Output Current: | 1A |
| Peak Output Current: | 1A |
| Supply Voltage-Max: | 16V |
| Quiescent Current: | 600µA |
| Turn-off Delay Time: | 35ns |
| Turn-on Delay Time: | 35ns |
| Rise Time: | 20ns |
| Fall Time: | 20ns |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | VQFN-28 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1
$2.07
20
$1.88
100
$1.78
500
$1.69
2,500+
$1.59
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Package Style:
VQFN-28
Mounting Method:
Surface Mount