Manufacturer Part #
MUN5212DW1T1G
MUN5212DW1 Series 1.9 V SMT NPN-Pre-Biased Digital Transistor - SOT-363
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2350 | ||||||||||
Product Specification Section
onsemi MUN5212DW1T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8541.21.00.95
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MUN5212DW1T1G - Technical Attributes
Attributes Table
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
Germany:
15,000
On Order:
0
Factory Lead Time:
42 Weeks
Quantity
Unit Price
3,000
$0.0403
6,000
$0.0396
9,000
$0.0392
12,000
$0.0389
15,000+
$0.038
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount