text.skipToContent text.skipToNavigation

Manufacturer Part #

TC4422MJA

TC4422M Series 9 A 18 Vmax Single Low Side Non-Inverting MOSFET Driver CERDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC4422MJA - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Impedance: 1.4Ω
Peak Output Current: 9A
Supply Voltage-Max: 18V
Package Style:  CERDIP-8
Mounting Method: Through Hole
Features & Applications
The TC4422MJA is a High-Speed Non Inverting Power MOSFET Driver with high output current of 2 A, available in through hole CERDIP-8 package.

Features:

  • High Peak Output Current: 9A
  • Wide Input Supply Voltage Operating Range: 4.5V to 18V
  • High Continuous Output Current: 2A Max
  • Fast Rise and Fall Times:
    • 30 ns with 4,700 pF Load
    • 180 ns with 47,000 pF Load
  • Short Propagation Delays: 30 ns (typ)
  • Low Supply Current:
    • With Logic ‘1’ Input – 200 μA (typ)
    • With Logic ‘0’ Input – 55 μA (typ)
  • Low Output Impedance: 1.4Ω (typ)
  • Latch-Up Protected: Will Withstand 1.5A Output Reverse Current
  • Input Will Withstand Negative Inputs Up To 5V

Applications:

  • Line Drivers for Extra Heavily-Loaded Lines
  • Pulse Generators
  • Driving the Largest MOSFETs and IGBTs
  • Local Power ON/OFF Switch
  • Motor and Solenoid Driver
Pricing Section
Global Stock:
0
USA:
0
280
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$26.34
USD
Quantity
Unit Price
2
$13.17
10
$13.00
25
$12.90
75
$12.79
150+
$12.61
Product Variant Information section