text.skipToContent text.skipToNavigation

Manufacturer Part #

L6205PD013TR

L6205 Series Dual 52 V 0.3 Ohm 5.6 A Surface Mount High Side Driver- POWERSO-20

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2637
Product Specification Section
STMicroelectronics L6205PD013TR - Technical Attributes
Attributes Table
Package Style:  POWERSO-20
Mounting Method: Surface Mount
Features & Applications
<divid="ctl00_placeholdermain_displayproductoverview_displayproductoverview_conditionpnl_ctl00_ctl00__controlwrapper_richhtmlfield" />The L6205PD013TR is a DMOS Dual Full Bridge designed for motor control applications, realized in MultiPower-BCD technology, which combines isolated DMOS Power Transistors with CMOS and bipolar circuits on the same chip. Available in PowerDIP20 (16+2+2), PowerSO20 and SO20(16+2+2) packages, the L6205 features a non-dissipative protection of the high side PowerMOSFETs and thermal shutdown.

Features:

  • Operating Supply voltage from 8 to 52 V
  • 5.6 A Output Peak Current (2.8 A DC)
  • RDS(ON) 0.3 Ohm TYP. Value @ Tj = 25 °C
  • Operating Frequency up to 100 kHz
  • Non Dissipative Overcurrent Protection
  • Paralleled Operation
  • Cross Conduction Protection
  • Thermal Shutdown
  • Under Voltage Lockout
  • Integrated Fast Free Wheeling Diodes

Applications:

  • Bipolar Stepper Motor
  • Dual or Quad DC Motor?
Pricing Section
Global Stock:
1,200
USA:
1,200
600
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$6,600.00
USD
Quantity
Unit Price
600+
$11.00
Product Variant Information section