Manufacturer Part #
L6384ED013TR
L6384 Series Dual 650 mA Surface Mount High Voltage Half Bridge Driver - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2540 | ||||||||||
Product Specification Section
STMicroelectronics L6384ED013TR - Technical Attributes
Attributes Table
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The L6384ED013TR is an high-voltage dual half bridge driver equipped with embedded bootstrap diode and enables to drive N-channel Power MOS or IGBT, available in surface mount SOIC-8 package.
Features:
- High voltage rail up to 600 V
- dV/dt immunity ±50 V/nsec in full temperature range
- Driver current capability:
- 400 mA source
- 650 mA sink
- Switching times 50/30 nsec rise/fall with 1 nF load
- CMOS/TTL Schmitt trigger inputs with hysteresis and pull down
- Shut down input
- Dead time setting
- Under voltage lock out
- Integrated bootstrap diode
- Clamping on VCC
- SO-8/DIP-8 packages
Applications:
- Motor control
- LED and general lighting
- Multimedia convergence
- Power supplies and converters
Pricing Section
Global Stock:
10,000
USA:
10,000
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500
$0.665
5,000+
$0.65
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount