text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP8025-115E/MP

3-PHASE BRUSHLESS DC (BLDC) MOTOR GATE DRIVER WITH KEY-OFF MODE, LIN

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP8025-115E/MP - Technical Attributes
Attributes Table
No of Outputs: Six
Output Current-Max: 0.5A
Supply Voltage-Max: 19V
Package Style:  QFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
219
Multiple Of:
73
Total
$516.84
USD
Quantity
Unit Price
10
$2.43
30
$2.40
100
$2.36
300
$2.33
1,000+
$2.27
Product Variant Information section