text.skipToContent text.skipToNavigation

Manufacturer Part #

STSPIN32G0602QTR

STSPIN32G Series 600 V Triple Half Bridge BLDC Motor Controller - QFN-72

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2421
Product Specification Section
STMicroelectronics STSPIN32G0602QTR - Technical Attributes
Attributes Table
Motor Type: Brushless DC Motor
Load Voltage: -10V to +580V
Output Current-Max: 1A
Supply Current: 950µA to 1450µA
Clock Frequency-Max: 64MHz
Rated Power Dissipation: 4.5W
Supply Voltage-Max: 21V
Supply Voltage: 1.7V to 3.6V
Fall Time: 17ns
Rise Time: 19ns
Interface: I2C/SPI
Operating Temp Range: -40°C to +125°C
Package Style:  QFN-72
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
Cost Per Unit
$7.26
Unit Price:
$3.76 USD Each
Total
$14.52
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.