Manufacturer Part #
L6562ATDTR
L6562AT Series 22.5 V 5.5 mA Surface Mount Transition-Mode PFC Controller-SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics L6562ATDTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L6562ATDTR - Technical Attributes
Attributes Table
| Mode: | Discontinuous |
| Supply Current-Max: | 5.5mA |
| Supply Voltage-Max: | 22.5V |
| Power Dissipation: | 0.65W |
| Operating Temp Range: | -40°C to +150°C |
| Thermal Resistance: | 150°C/W |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The L6562ATDTR is a 5.5 mA, 22.5 V transition-mode PFC controller and is available in SOIC-8 package.
The device features extremely low consumption and includes a disable function suitable for IC remote ON/OFF, which makes it easier to comply with energy saving requirements.
Features:
- Guaranteed for extreme temperature range (outdoor)
- Proprietary multiplier design for minimum THD
- Very accurate adjustable output overvoltage protection
- Ultra-low (30 μA) start-up current
- Low (2.5 mA) quiescent current
- Digital leading-edge blanking on current sense
- Disable function on E/A input
- 1% (@ TJ = 25 °C) internal reference voltage
- -600/+800 mA totem pole gate driver with active pull-down during UVLO and voltage clamp
- DIP-8/SO-8 packages
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500
$0.51
5,000
$0.505
7,500+
$0.50
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount