Manufacturer Part #
NCP1271D100R2G
NCP Series 3.5 mA 100 kHz SMT Soft-Skip Mode Standby PWM Controller - SOIC-7
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-7 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2601 | ||||||||||
onsemi NCP1271D100R2G - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Update to FUTURE PCN 40699Update of Phase 2 Copper Wire for VHVIC Products in SOIC and TSSOP packages in Carmona, Philippines In order to provide Cu wire samples of all devices requested after the release of FPCN16200 and allow our customers the appropriate 90 days for qualification and verification, ON Semiconductor would like to notify all customers that the proposed first shipment date of product with Cu wires will be changed from 20-Apr-2015 to 28-Sept-2015.
Part Status:
onsemi NCP1271D100R2G - Technical Attributes
| Supply Current-Max: | 3.5mA |
| Supply Voltage: | 20V |
| Frequency-Max: | 100kHz |
| Topology: | Flyback |
| Duty Cycle-Min: | 75% |
| Duty Cycle-Max: | 85% |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -60°C to +150°C |
| Thermal Resistance: | 177°C/W |
| Package Style: | SOIC-7 |
| Mounting Method: | Surface Mount |
Features & Applications
The NCP1271 is a Soft-Skip Mode Standby PWM Controller with Adjustable Skip Level and External Latch.
The NCP1271 represents a new, pin to pin compatible, generation of the successful 7−pin current mode NCP12XX product series. The controller allows for excellent stand by power consumption by use of its adjustable Soft−Skip mode and integrated high voltage startup FET. This proprietary Soft−Skip also dramatically reduces the risk of acoustic noise. This allows the use of inexpensive transformers and capacitors in the clamping network. Internal frequency jittering, ramp compensation, timer−based fault detection and a latch input make this controller an excellent candidate for converters where ruggedness and component cost are the key constraints.
Key Features:
- Fixed−Frequency Current−Mode Operation with Ramp Compensation and Skip Cycle in Standby Condition
- Timer−Based Fault Protection for Improved Overload Detection
- “Soft−Skip Mode” Technique for Optimal Noise Control in Standby
- Internal High−Voltage Startup Current Source for Lossless Startup
- ±5% Current Limit Accuracy over the Full Temperature Range
- Adjustable Skip Level
- Internal Latch for Easy Implementation of Overvoltage and Overtemperature Protection
- Frequency Jittering for Softened EMI Signature
- +500 mA/−800 mA Peak Current Drive Capability
- Sub−100 mW Standby Power can be Achieved
- Pin−to−Pin Compatible with the Existing NCP120X Series
- This is a Pb−Free Device
Benefits:
- Efficient protective circuitry
- Provides improved efficiency at light loads and reduces the acoustic noise
- Clean and loss less start-up sequence and reduces component count
Applications:
- AC−DC Adapters for Notebooks, LCD Monitors
- Offline Battery Chargers
- Consumer Electronic Appliances STB, DVD, DVDR
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-7
Mounting Method:
Surface Mount