text.skipToContent text.skipToNavigation

Manufacturer Part #

ICE3AR0680VJZXKLA1

ICE3AR0680xx Series 27 V 82 W Off-Line SMPS Current Mode Controller - PG-DIP-7

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Infineon ICE3AR0680VJZXKLA1 - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 800V
Topology: Flyback
Start-Up Voltage: 17V
Supply Voltage: 10.5V to 25V
Duty Cycle-Max: 80%
Supply Current: 5.7mA
Switching Frequency-Max: 108kHz
Rated Power: 52W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  DIP-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
30,550
USA:
30,550
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$70.00
USD
Quantity
Unit Price
50
$1.40
200
$1.38
500
$1.36
1,250
$1.35
2,000+
$1.33
Product Variant Information section