text.skipToContent text.skipToNavigation

Manufacturer Part #

INN3696C-H606-TL

InnoSwitch3-EP: 900 V 30 W Off-Line CV/CC QR Flyback Switcher IC - InSOP-24D

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations INN3696C-H606-TL - Technical Attributes
Attributes Table
Isolation: Isolated
Breakdown Voltage-Max: 900V
Topology: Flyback
Supply Voltage: 85V to 265V
Supply Current: 1.5A
Switching Frequency-Max: 145kHz
Rated Power: 30W
Operating Temp Range: -40°C to +105°C
Package Style:  InSOP-24D
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,980.00
USD
Quantity
Unit Price
2,000+
$0.99
Product Variant Information section