text.skipToContent text.skipToNavigation

Manufacturer Part #

TOP247YN

TOP247 Series 700 V 132 kHz EcoSmart Integrated Off-line Switcher - TO-220-7C

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
Power Integrations TOP247YN - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 700V
Topology: Flyback
Duty Cycle-Max: 83%
Switching Frequency-Max: 140kHz
Rated Power: 125W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TO-220-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
475
USA:
475
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.10
USD
Quantity
Unit Price
10
$2.21
30
$2.18
100
$2.15
300
$2.12
1,000+
$2.07
Product Variant Information section