text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP14T0517BT-E/CH

MCP14T0517A Series 5.5 V 1.7 A 150 kHz Push Pull Transformer Driver - SOT-23-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code: 2539
Product Specification Section
Microchip MCP14T0517BT-E/CH - Technical Attributes
Attributes Table
Type: Power Management Specialized - PMIC
Supply Voltage: 3V to 5.5V
Supply Current: 7mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.05
USD
Quantity
Unit Price
1
$2.05
15
$1.88
75
$1.77
300
$1.68
1,500+
$1.57