text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP16501TD-E/RMB

Power Management Specialized - PMIC

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP16501TD-E/RMB - Technical Attributes
Attributes Table
Type: Processor
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  VQFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$7,400.00
USD
Quantity
Unit Price
1
$2.04
15
$1.97
100
$1.93
400
$1.90
2,000+
$1.85
Product Variant Information section