Manufacturer Part #
TC670ECHTR
TC670 Series 3 to 5.5 V Tiny Predictive Fan Failure Detector - SOT-23-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-6 (SOT-26) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2540 | ||||||||||
Product Specification Section
Microchip TC670ECHTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Microchip TC670ECHTR - Technical Attributes
Attributes Table
| Supply Voltage: | 3V to 5.5V |
| Supply Current: | 90µA |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SOT-23-6 (SOT-26) |
| Mounting Method: | Surface Mount |
Features & Applications
The TC670ECHTR is a part of TC670 Series Power Management Circuit. It can sustain a temperature ranging from -40 to +85°C, It comes in SOT-23-6 package.
The TC670 is an integrated fan speed sensor that predicts and/or detects fan failure, preventing thermal damage to systems with cooling fans. When the fan speed falls below a user specified level, the TC670 asserts an ALERT signal.
Features:
- Fan Wear-Out Detection for 2-Wire Linear-Controlled Fans
- Replacement System for 3-Wire Fans
- Fan Alert Signal when Fan Speed is below Programmed Threshold
- CLEAR Capability for Eliminating False Alarm
- Low Operating Current, 90 μA (typ.)
- VDD Range 3.0 V to 5.5 V
- Available in a 6-Pin SOT-23 Package
Applications:
- Protection for Linear-Controlled Fans
- Power Supplies
- Industrial Equipment
- PCs and Notebooks
- Data Storage
- Data Communications Equipment
- Instrumentation
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
3,000+
$1.38
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount