Manufacturer Part #
BSP452HUMA1
BSP452 Series 34 V 700 mA Surface Mount Smart High-Side Power Switch - SOT-223-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon BSP452HUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon BSP452HUMA1 - Technical Attributes
Attributes Table
| Configuration: | High Side |
| Input Voltage: | -5V to +40V |
| No of Elements: | Single |
| On-state Resistance-Max: | 0.4Ω |
| Type: | Power Switch |
| Operating Temp Range: | -40°C to +150°C |
| Turn-off Delay Time: | 60µs |
| Turn-on Delay Time: | 60µs |
| Current - Limit: | 2.4A |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
4,000+
$1.01
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel