text.skipToContent text.skipToNavigation

Manufacturer Part #

BTS441TGATMA1

N-Channel 4.75V to 43V 21 A SMT High-Side Power Switch Driver - PG-TO263-5

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BTS441TGATMA1 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 4.75V to 43V
No of Elements: Single
On-state Resistance-Max: 15mΩ
Rated Current-Max: 17A
Type: Power Switch
Operating Temp Range: -40°C to +150°C
Input Type: Non-Inverting
Package Style:  TO-263-5 (D2PAK5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,320.00
USD
Quantity
Unit Price
1,000+
$2.32
Product Variant Information section