text.skipToContent text.skipToNavigation

Manufacturer Part #

BTS70401EPAXUMA1

BTS70 Series N-Channel 18 V 4.5 A SMT High-Side Power Switch - PG-TSDSO-14-22

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
Infineon BTS70401EPAXUMA1 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 6V to 18V
No of Elements: Single
On-state Resistance-Max: 19mΩ
Rated Current-Max: 4.5A
Type: Power Switch
Operating Temp Range: -40°C to +150°C
Input Type: Non-Inverting
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
369,000
USA:
369,000
1,923,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,635.00
USD
Quantity
Unit Price
3,000+
$0.545
Product Variant Information section