Manufacturer Part #
FDC6330L
FDC6330 Series 20 V 2.3 A High Side Integrated Load Switch - SSOT-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SSOT-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2517 | ||||||||||
Product Specification Section
onsemi FDC6330L - Technical Attributes
Attributes Table
| Configuration: | High Side |
| No of Elements: | Single |
| On-state Resistance-Max: | 0.08Ω |
| Rated Current-Max: | 2.3A |
| Package Style: | SSOT-6 |
| Mounting Method: | Surface Mount |
Features & Applications
The FDC6330L is a 20 V 2.3 A High Side Integrated Load Switch available in SSOT-6 package . It has an Operating temperature ranging between -55 to 150 °C.
This device is particularly suited for compact power management in portable electronic equipment where 3V to 20V input and 2.3A output current capability are needed. This load switch integrates a small N-Channel power MOSFET (Q1) which drives a large P-Channel power MOSFET (Q2) in one tiny SuperSOT™-6 package.
Product Features:
- VDROP = 0.2V @ VIN = 12V, IL=2.5 A. R(ON)= 0.08 Ω
- VDROP = 0.2V @ VIN= 5V,IL= 1.6 A. R(ON)= 0.125 Ω
- Control MOSFET (Q1) includes Zener protection for ESD ruggedness (6kV Human Body Model)
- High performance PowerTrench™ technology for extremely for superior thermal and electrical capabilities
- Power management
- Load actuation
Applications:
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000
$0.32
6,000
$0.315
12,000
$0.31
15,000+
$0.305
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SSOT-6
Mounting Method:
Surface Mount