Manufacturer Part #
MIC2075-2YMM
MIC2075 Series 5.5 V 140 mOhm Single-Channel Power Distribution Switch - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tube Package Style:MSOP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip MIC2075-2YMM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MIC2075-2YMM - Technical Attributes
Attributes Table
| Configuration: | High Side |
| No of Elements: | Single |
| On-state Resistance-Max: | 140mΩ |
| Rated Current-Max: | 1.25A |
| Package Style: | MSOP-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The MIC2075-1YM is a MIC2075 Series of 5.5 V 0.7 Single-Channel Power Distribution Switch and it is available in MSOP-8 package .
The MIC2075 are internally current limited and have thermal shutdown that protects the device and load. The MIC2075 offers “smart” thermal shutdown that reduces current consumption in fault modes. When a thermal shutdown fault occurs, the output is latched off until the faulty load is removed. Removing the load or toggling the enable input will reset the device output.
Product Features:
- 140 mΩ maximum on-resistance
- 2.7 V to 5.5 V operating range
- 500mA minimum continuous output current
- Short-circuit protection with thermal shutdown
- Fault status flag with 3ms filter eliminates false assertions
- Undervoltage lockout
- Reverse current flow blocking (no “body diode”)
- Circuit breaker mode (MIC2075) reduces power consumption
- Logic-compatible input
- Soft-start circuit
- Low quiescent current
- Pin-compatible with MIC2525
Applications:
- USB peripherals
- General purpose power switching
- ACPI power distribution
- Notebook PCs
- PDAs
- PC card hot swap
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
75
$0.315
200
$0.31
750
$0.305
2,000
$0.30
7,500+
$0.285
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
MSOP-8
Mounting Method:
Surface Mount