text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC94090YMT-TR

MIC94090 Series 1 Channel 5.5V 1.2A Surface Mount High Side Load Switch - TMLF-4

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
Microchip MIC94090YMT-TR - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 1.7V to 5.5V
No of Elements: Single
On-state Resistance-Max: 225mΩ
Rated Current-Max: 1.2A
Type: Load Switch
Package Style:  TMLF-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$1,800.00
USD
Quantity
Unit Price
5,000+
$0.36
Product Variant Information section