text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL99227IRZ-T

ISL99227 Series 18 V 4.75 mA SMT Smart Power Stage (SPS) Module - PQFN-32

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
Renesas ISL99227IRZ-T - Technical Attributes
Attributes Table
Input Voltage: 4.5V to 18V
Output Current: 60A
Frequency Range: 2MHz
No of Terminals: 32
Package Style:  PQFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$18,120.00
USD
Quantity
Unit Price
3,000+
$6.04
Product Variant Information section