text.skipToContent text.skipToNavigation

Manufacturer Part #

BD750L2FP-CE2

BD750L2FP Series 5 V 200 mA Ultra Low Quiescent Current LDO Regulator - TO-252-3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
ROHM BD750L2FP-CE2 - Technical Attributes
Attributes Table
Input Voltage-Min: 5.8V
Input Voltage-Max: 45V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 0.7V
Output Current-Max: 200mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 6µA
No. of Outputs: Single
Load Regulation: 5mV
Line Regulation: 5mV
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
38,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,690.00
USD
Quantity
Unit Price
2,000+
$0.845
Product Variant Information section