Manufacturer Part #
LD2981ABU50TR
LD2981 Series 100 mA 5 V Fixed Output LDO Regulator with Inhibit - SOT-89
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOT-89 (SC-62) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2523 | ||||||||||
Product Specification Section
STMicroelectronics LD2981ABU50TR - Technical Attributes
Attributes Table
| Input Voltage-Min: | 2.5V |
| Input Voltage-Max: | 16V |
| Output Voltage Fixed: | 5V |
| Dropout Voltage-Max: | 375mV |
| Output Current-Max: | 100mA |
| Tolerance (%): | ±0.75% |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 2600µA |
| No. of Outputs: | Single |
| Output Noise: | 160µV |
| Line Regulation (%): | 0.032% |
| Package Style: | SOT-89 (SC-62) |
| Mounting Method: | Surface Mount |
Features & Applications
The LD2981ABU50TR is a low drop voltage regulator with an output voltage of 5 V and an output current up to 100 mA. It is available in surface mount SOT-89-3 package.
The low drop-voltage and the ultra low quiescent current make them suitable for low noise, low power applications and in battery powered systems.
Features:
- Stable with low ESR ceramic capacitors
- Ultra low dropout voltage
- Very low quiescent current
- Guaranteed output current up to 100mA
- Logic-controlled electronic shutdown
- Output voltage of 2.5; 3.0; 3.3; 5.0V
- Internal current and thermal limit
- ±0.75% tolerance output voltage available (A version)
- Output low noise voltage 160µVRMS
- Temperature range: -40 to 125°C
- Smallest package SOT23-5L and SOT-89
- Fast dynamic response to line and load changes
Applications:
- Cellular phone
- Palmtop/Laptop computer
- Personal Digital Assistant (PDA)
- Personal Stereo
- Camcorder and Camera
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500
$0.26
5,000
$0.255
10,000
$0.25
12,500+
$0.245
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOT-89 (SC-62)
Mounting Method:
Surface Mount