text.skipToContent text.skipToNavigation

Manufacturer Part #

LD56020J100R

LD56020 Series 5.5 V 200 mA Fixed 1 Output Linear Voltage Regulator -FlipChip-4

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2207
Product Specification Section
STMicroelectronics LD56020J100R - Technical Attributes
Attributes Table
Input Voltage-Min: 1.1V
Input Voltage-Max: 5.5V
Output Voltage Range: 0.6V to 4V
Dropout Voltage-Max: 90mV
Output Current-Max: 200mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Quiescent Current: 25µA
No. of Outputs: 1
Output Noise: 8.8µV
Load Regulation: 5mV
Current - Limit: 300mA
Package Style:  FLIP CHIP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.12
USD
Quantity
Unit Price
1
$0.123
20
$0.116
150
$0.111
1,000
$0.107
5,000+
$0.102