Manufacturer Part #
LP2951ACD-3.3R2G
LP2951 Series 100 mA 3.3 V Fixed Output LDO Voltage Regulator - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2405 | ||||||||||
Product Specification Section
onsemi LP2951ACD-3.3R2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi LP2951ACD-3.3R2G - Technical Attributes
Attributes Table
| Input Voltage-Max: | 30V |
| Output Voltage Fixed: | 3.3V |
| Dropout Voltage-Max: | 450mV |
| Output Current-Max: | 100mA |
| Tolerance (%): | ±0.5% |
| Operating Temp Range: | -65°C to +150°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 75µA |
| No. of Outputs: | Single |
| Output Noise: | 126µV |
| Load Regulation (%): | 0.1% |
| Current - Limit: | 300mA |
| Line Regulation (%): | 0.1% |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The LP2951ACD-3.3R2G is a part of LP2951 series linear regulators. It has a storage temperature ranging from -55°C to +150°C and its available in SOIC-8 package.
The LP2951 is a micropower low dropout (LDO) linear voltage regulator that are specifically designed to maintain proper regulation with an extremely low input-to-output voltage differential. These devices feature a very low quiescent bias current of 75 µA and are capable of supplying output currents in excess of 100 mA. Internal current and thermal limiting protection is provided.
Features:
- Low Quiescent Bias Current of 75 µA
- Low Input-to-Output Voltage Differential of 50 mV at 100 µA and 380 mV at 100 mA
- 5.0 V, 3.3 V or 3.0 V ±0.5% Allows Use as a Regulator or Reference
- Extremely Tight Line and Load Regulation
- Requires Only a 1.0 µF Output Capacitor for Stability
- Internal Current and Thermal Limiting
- Pb-Free Packages are Available
- NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
- Additional Features:
- Error Output Signals an Out of Regulation Condition
- Output Programmable from 1.25 V to 29 V
- Logic Level Shutdown Input
View the available LP2951 series of linear regulators
Pricing Section
Global Stock:
5,000
Singapore:
5,000
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
2,500
$0.142
5,000
$0.14
7,500
$0.139
12,500
$0.138
25,000+
$0.135
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount