Manufacturer Part #
MC7815BD2TR4G
MC7815B Series 1 A 15 V Fixed Output Surface Mount LDO Voltage Regulator - D2PAK
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:800 per Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2105 | ||||||||||
Product Specification Section
onsemi MC7815BD2TR4G - Product Specification
onsemi MC7815BD2TR4G - Technical Attributes
Attributes Table
| Input Voltage-Max: | 35V |
| Output Voltage Fixed: | 15V |
| Dropout Voltage-Max: | 2V |
| Output Current-Max: | 1A |
| Tolerance (%): | ±4% |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 3.5mA |
| No. of Outputs: | Single |
| Load Regulation: | 1.8mV |
| Line Regulation: | 8.5mV |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Features & Applications
The MC7815BD2TR4G is a positive voltage regulator with an output current of 1.0 A, available in a D2PAK package.
This voltage regulator is monolithic integrated circuits designed as fixed−voltage regulator for a wide variety of applications including local, on−card regulation.
Features:
- Output Current in Excess of 1.0 A
- No External Components Required
- Internal Thermal Overload Protection
- Internal Short Circuit Current Limiting
- Output Transistor Safe−Area Compensation
- Output Voltage Offered in 1.5%, 2% and 4% Tolerance
- Available in Surface Mount D2PAK−3, DPAK−3 and Standard 3−Lead Transistor Packages
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- Pb−Free Packages are Available
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.66
10
$0.565
40
$0.51
125
$0.465
400+
$0.415
Product Variant Information section
Available Packaging
Package Qty:
800 per
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount