text.skipToContent text.skipToNavigation

Manufacturer Part #

MC78L09ACPG

MC78L00A Series 100 mA 9 V Fixed Output Through Hole LDO Regulator - TO-92

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
onsemi MC78L09ACPG - Technical Attributes
Attributes Table
Input Voltage-Max: 30V
Output Voltage Fixed: 9V
Dropout Voltage-Max: 1.7V
Output Current-Max: 100mA
Operating Temp Range: 0°C to 125°C
Regulator Topology: Fixed
No. of Outputs: Single
Output Noise: 60µV
Load Regulation: 90mV
Line Regulation: 175mV
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The MC78L00A Series of linear voltage regulators are inexpensive, easy-to-use devices suitable for a multitude of applications that require a regulated supply of up to 100 mA. Like their higher powered MC7800 and MC78M00 Series cousins, these regulators feature internal current limiting and thermal shutdown making them remarkably rugged. No external components are required with the MC78L00 devices in many applications.

These linear voltage regulators offer a substantial performance advantage over the traditional zener diode-resistor combination, as output impedance and quiescent current are substantially reduced.

Features:

  • Wide Range of Available, Fixed Output Voltages
  • Low Cost
  • Internal Short Circuit Current Limiting
  • Internal Thermal Overload Protection
  • No External Components Required
  • Complementary Negative Regulators Offered (MC79L00 Series)
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
485
USA:
485
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.23
USD
Quantity
Unit Price
250
$0.0889
750
$0.0866
2,000
$0.0845
7,500
$0.0819
20,000+
$0.0782
Product Variant Information section