text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP160AMX330TBG

NCP160 Series 3.3 V 250 mA Fixed Ultra-Low Noise and High PSRR LDO - XDFN-4

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP160AMX330TBG - Technical Attributes
Attributes Table
Input Voltage-Min: 1.9V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 145mV
Output Current-Max: 250mA
Tolerance (%): ±2%
Regulator Topology: Fixed
Quiescent Current: 18µA
No. of Outputs: Single
Output Noise: 10µV
Current - Limit: 700mA
Package Style:  XDFN-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$667.00
USD
Quantity
Unit Price
5,000
$0.0678
10,000
$0.0667
15,000
$0.0661
25,000
$0.0653
50,000+
$0.0637
Product Variant Information section