text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV8170AXV250T2G

NCV8170 Series 2.5V output Ultra Low IQ 150 mA CMOS LDO Regulator Auto-SOT563

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV8170AXV250T2G - Technical Attributes
Attributes Table
Input Voltage-Min: 2.2V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 2.5V
Dropout Voltage-Max: 350mV
Output Current-Max: 150mA
Rated Power: 0.5W
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 0.9µA
No. of Outputs: Single
Output Noise: 125µV
Load Regulation: 20mV
Current - Limit: 225mA
Line Regulation (%): 0.2%
Package Style:  SOT-563
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
17 Weeks
Minimum Order:
8000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,336.00
USD
Quantity
Unit Price
4,000
$0.169
8,000
$0.167
12,000
$0.165
20,000+
$0.162
Product Variant Information section