text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV8184DTRKG

IC REG LIN POS ADJ 70MA -DPAK-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
onsemi NCV8184DTRKG - Technical Attributes
Attributes Table
Input Voltage-Max: 42V
Dropout Voltage-Max: 150mV
Output Current-Max: 70mA
Tolerance (%): ±3%
Operating Temp Range: -40°C to +150°C
Quiescent Current: 70µA
No. of Outputs: 1
Load Regulation: 3mV
Line Regulation: 3mV
Package Style:  TO-252-5 (DPAK5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,100.00
USD
Quantity
Unit Price
2,500
$0.44
5,000
$0.435
7,500+
$0.43
Product Variant Information section