text.skipToContent text.skipToNavigation

Manufacturer Part #

R1180D331C-TR-FE

LDO Voltage Regulators Low Supply Current 150mA Voltage Regulator (LDO Regulator

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
Nisshinbo Micro Devices R1180D331C-TR-FE - Technical Attributes
Attributes Table
Input Voltage-Min: 1.7V
Input Voltage-Max: 6V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.4V
Output Current-Max: 150mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 1µA
No. of Outputs: Single
Load Regulation: 20mV
Line Regulation (%): 0.05%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$880.00
USD
Quantity
Unit Price
4,000
$0.22
16,000+
$0.215
Product Variant Information section