Manufacturer Part #
TLS208D1EJVXUMA1
TLS208D1 Series 800 mA Adjustable Output SMT Linear Regulator - PG-DSO-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Package Style:PG-DSO-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2509 | ||||||||||
Product Specification Section
Infineon TLS208D1EJVXUMA1 - Technical Attributes
Attributes Table
| Input Voltage-Min: | 2.7V |
| Input Voltage-Max: | 18V |
| Output Voltage Range: | 0.8V to 5.25V |
| Dropout Voltage-Max: | 1V |
| Output Current-Max: | 800mA |
| Tolerance (%): | ±2% |
| Operating Temp Range: | -40°C to +150°C |
| Regulator Topology: | Adjustable |
| Quiescent Current: | 90µA |
| No. of Outputs: | Single |
| Load Regulation: | 5mV |
| Current - Limit: | 1.35A |
| Line Regulation (%): | 0.01% |
| Package Style: | PG-DSO-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,250
USA:
2,250
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$2.35
15
$2.15
75
$2.02
250
$1.93
1,250+
$1.81
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
PG-DSO-8
Mounting Method:
Surface Mount