text.skipToContent text.skipToNavigation

Manufacturer Part #

LM431SBCM32X

LM431SB Series 2.495 V ±1 % SMT Programmable Shunt Regulator - SOT-23-3L

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2320
Product Specification Section
onsemi LM431SBCM32X - Technical Attributes
Attributes Table
Accuracy: ±1%
Reference Voltage: 2.495V
Operating Temp Range: -25°C to +85°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,845.00
USD
Quantity
Unit Price
3,000+
$0.615
Product Variant Information section