Manufacturer Part #
MP1474SGJ-Z
synchronous step-down converters with PG in a TSOT23 package
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MP1474SGJ-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8542.39.00.90
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MP1474SGJ-Z - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 4.5V to 16V |
| Output Current-Max: | 2A |
| Switching Frequency-Max: | 500kHz |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
3,000
$0.905
6,000+
$0.885
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount