Manufacturer Part #
MPQ28261DL-LF-Z
21V, 3A, 500kHz Synchronous Step-Down Coverter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:QFN-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MPQ28261DL-LF-Z - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 4.5V to 21V |
| Output Current-Max: | 3A |
| Output Voltage Range: | 0.603V to 18V |
| Switching Frequency-Max: | 575kHz |
| Package Style: | QFN-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
5,000+
$1.20
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
QFN-14
Mounting Method:
Surface Mount