text.skipToContent text.skipToNavigation

Manufacturer Part #

LSM6DSOTR

iNEMO inertial module: "always-on" integrated 3D accelerometer and 3D gyroscope

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2421
Product Specification Section
STMicroelectronics LSM6DSOTR - Technical Attributes
Attributes Table
Type: Accelerometer/Gyroscope
Output Type: Digital
Supply Current: 0.55mA
Supply Voltage: 1.71V to 3.6V
Temperature Range: -40°C to +85°C
Package Style:  LGA-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,655
USA:
1,655
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.60
USD
Quantity
Unit Price
1
$4.60
20
$4.15
100
$3.91
500
$3.67
2,500+
$3.43