Manufacturer Part #
LSM6DSOTR
iNEMO inertial module: "always-on" integrated 3D accelerometer and 3D gyroscope
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:LGA-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2524 | ||||||||||
Product Specification Section
STMicroelectronics LSM6DSOTR - Technical Attributes
Attributes Table
| Type: | Accelerometer/Gyroscope |
| Output Type: | Digital |
| Supply Current: | 0.55mA |
| Supply Voltage: | 1.71V to 3.6V |
| Temperature Range: | -40°C to +85°C |
| Package Style: | LGA-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20,000
USA:
20,000
Factory Lead Time:
24 Weeks
Quantity
Unit Price
5,000+
$2.57
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
LGA-14
Mounting Method:
Surface Mount