text.skipToContent text.skipToNavigation

Manufacturer Part #

VCNL4040M3OE

VCNL4040 Series 3.6 V Fully Integrated Proximity and Ambient Light Sensor -SMD-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Vishay VCNL4040M3OE - Technical Attributes
Attributes Table
Type: Light/Proximity
Output Type: Digital
Supply Current: 300µA
Supply Voltage: 2.5V to 3.6V
Temperature Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,162.50
USD
Quantity
Unit Price
2,500+
$0.865
Product Variant Information section