Manufacturer Part #
MLX91230KDC-BBA-000-RE
MLX91230 Series 12 V ±512 mT Hall Based Current Sensor IC - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Melexis | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Melexis MLX91230KDC-BBA-000-RE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Melexis MLX91230KDC-BBA-000-RE - Technical Attributes
Attributes Table
| Output Type: | Analog / Digital |
| No of Channels: | 1 |
| Operating Frequency: | 20kHz to 24kHz |
| Supply Current: | 21mA |
| Supply Voltage: | 4.5V to 18V |
| Operating Temperature: | -40°C to +125°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
3,000+
$3.88
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount