text.skipToContent text.skipToNavigation

Manufacturer Part #

AR1335CSSC11SMKA0-CP2

Image Sensors CMOS Image Sensor, 13 MP, 1/3 CSP 11deg CRA with protective film

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
onsemi AR1335CSSC11SMKA0-CP2 - Technical Attributes
Attributes Table
Sensor Type: CMOS
Optical Format: 1/3.2in
Pixel Size: 1.1 x 1.1µm
Active Pixel: 4208 x 3120
Display Type: RGB
Shutter Type: Rolling Shutter
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
500
Factory Lead Time:
20 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$30.12
USD
Quantity
Unit Price
2
$15.06
10
$14.86
25
$14.75
75
$14.62
150+
$14.42
Product Variant Information section