Manufacturer Part #
MIRA016-3QM2WB FT SE
Mira016 Series 400 H x 400 V 2.79 x 2.79 µm Global Shutter Image Sensor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ams OSRAM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:WLP-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ams OSRAM MIRA016-3QM2WB FT SE - Technical Attributes
Attributes Table
| Sensor Type: | Image |
| Optical Format: | 1/11.6in |
| Pixel Size: | 2.79 x 2.79µm |
| Active Pixel: | 400H x 400V |
| Display Type: | Monochrome |
| Shutter Type: | Global Shutter |
| Package Style: | WLP-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000+
$4.37
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
WLP-16
Mounting Method:
Surface Mount