text.skipToContent text.skipToNavigation

Manufacturer Part #

AMG8834

3.3 V 64 Pixel High Precision Infrared Array Grid-Eye Sensor - SMD-14

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 1707
Product Specification Section
Panasonic Industry AMG8834 - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 3V to 3.6V
Operating Temp Range: -20°C to +80°C
Mounting Method: Surface Mount
Features & Applications

Panasonic’s Grid-EYE is an 8 x 8 (64) pixel infrared array sensor. This sensor offers digital output (I2C) for thermal presence, direction, and temperature values. The built-in lens includes a 60° viewing angle. The Grid-EYE features compact SMD design using MEMS thermopile technology.

FEATURES

  • Higher accuracy of ±2.00C
  • Enhanced resolution of 0.30C
  • Longer detection distance of 7m
  • RoHS/REACH compliant
  • Improved from ±2.50C
  • Improved from 0.50C
  • Improved from 5M
  • Environmentally friendly

APPLICATIONS

  • DC to DC converter
  • Inverter circuits/power circuits
  • Server power supply
  • Automotive entertainment system

INDUSTRIES

  • Computers/IT
  • Lighting
  • Industrial electronics
  • Automotive
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$19.93
USD
Quantity
Unit Price
1
$19.93
4
$19.64
15
$19.37
25
$19.27
50+
$18.99