Manufacturer Part #
LIS25BATR
LIS25BA: 1.99 V Low-Noise High-Bandwidth Three-Axis Digital Accelerometer-LGA-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Package Style:LGA-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1809 | ||||||||||
Product Specification Section
STMicroelectronics LIS25BATR - Product Specification
STMicroelectronics LIS25BATR - Technical Attributes
Attributes Table
| Package Style: | LGA-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Package Style:
LGA-14
Mounting Method:
Surface Mount