text.skipToContent text.skipToNavigation

Manufacturer Part #

KP212F1701XTMA1

KP212F1701 miniaturized Analog Manifold Air Pressure Sensor IC

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 2042
Product Specification Section
Infineon KP212F1701XTMA1 - Technical Attributes
Attributes Table
Pressure Range: 15kPa to 115kPa
Sensor Type: Absolute
Output Type: Analog
Supply Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -60°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  SMD-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.88
USD
Quantity
Unit Price
1
$3.88
10
$3.55
50
$3.31
200
$3.11
750+
$2.92