Manufacturer Part #
LPS27HHWTR
LPS27HHW Series 260-1260 hPa 3.6 V Absolute Digital Output Barometer - CLGA-10
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2329 | ||||||||||
Product Specification Section
STMicroelectronics LPS27HHWTR - Technical Attributes
Attributes Table
| Pressure Range: | 26kPa to 126kPa |
| Sensor Type: | Absolute |
| Output Type: | Digital |
| Supply Voltage: | 1.7V to 3.6V |
| Supply Current: | 4µA |
| Resolution: | 24b |
| Interface: | I2C/SPI |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 10 |
| Moisture Sensitivity Level: | 3 |
| Dimension: | 2.7 x 2.7 x 1.85 mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
449
USA:
449
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Mounting Method:
Surface Mount